Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGE2X10MPS06DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AH0970
Product RangeMPS Series
Your Part Number
3,472 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $5.770 |
| 25+ | $5.250 |
| 50+ | $4.890 |
| 100+ | $4.560 |
| 250+ | $3.830 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGE2X10MPS06DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AH0970
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current46A
Total Capacitive Charge25nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
25nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead
Diode Configuration
Dual Common Cathode
Average Forward Current
46A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate