Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS12DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ3639
Product RangeMPS Series
Your Part Number
219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
| 10+ | $18.360 |
| 25+ | $16.190 |
| 50+ | $14.010 |
| 100+ | $13.640 |
| 250+ | $13.270 |
| 500+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS12DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ3639
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Total Capacitive Charge97nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
97nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Dual Common Anode
Average Forward Current
60A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability