Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGB2X50MPS12-227Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC2955
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 150+ | $64.100 |
| 450+ | $62.820 |
| 750+ | $61.540 |
Price for:Each
Minimum: 150
Multiple: 150
$9,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB2X50MPS12-227Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC2955
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current186A
Total Capacitive Charge398nC
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
398nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
Lead (19-Jan-2021)
Diode Configuration
Dual Isolated
Average Forward Current
186A
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate