Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part NoLR44Copy
Newark Part No.71P2219
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
For Use WithHDT303K, CT500AV and Stem Thermometers
Battery Technology-
External Diameter11.6
Battery Capacity100mAh
External Height5.4
Battery TerminalsPressure Contact
Pack Quantity2
External Width-
Battery Type / SizeButton Cell
External Depth-
Weight2g
Battery IEC CodeLR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
For Use With
HDT303K, CT500AV and Stem Thermometers
External Diameter
11.6
External Height
5.4
Pack Quantity
2
Battery Type / Size
Button Cell
Weight
2g
Battery NEDA Code
1166A
Product Range
-
Battery Size Code
LR44
Battery Technology
-
Battery Capacity
100mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Battery IEC Code
LR44
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
