Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL TOOLS
Manufacturer Part No70079Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W1816
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 5+ | $20.690 |
| 10+ | $19.180 |
| 25+ | $17.740 |
| 50+ | $16.180 |
| 100+ | $15.130 |
| 250+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No70079Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85W1816
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter12.7mm
Length127mm
Product Range-
SVHCTo Be Advised
Product Overview
With it's lightweight aluminum body and a hardened steel point, this center punch is great for use on various metals and woods. Impact adjustable for use in a variety of applications.
- Punches, marks, scribes and starts drill, nail or screw holes
- One-hand spring impact operation, no hammer needed
- Ball bearing action
- Lightweight aluminum body with long wearing alloy steel parts
- Hardened steel point
Technical Specifications
Tip / Nozzle O.D.
-
Length
127mm
SVHC
To Be Advised
Shaft Diameter
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
