Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No63518Copy
Newark Part No.85W1777
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This 18 piece precision screwdriver set features a variety of extended-shaft. blades for use in the jewelry, computer and electronics repair industries. Includes a 6" handle for working on delicate components. Set is housed in a fitted zipper case for easy transport.
- Close tolerance locking screw chuck holds blades securely in place
- Black oxide blades ensure a precision fit and prevent corrosionSet includes:
- Multi-Blade handle
- Slotted blades: 3/64", 1/16", 5/64", 3/32"
- Phillips blades: #000, #00
- Torx® blades: T5, T6, T7, T8
- Hex blades:. 050, 1/16", 5/64"
- Nut drivers: 3/32", 1/8", 5/32"
- Awl/Scribe
- Eight sided cushion grip handle with non-slip grip
Technical Specifications
Kit Contents
Screwdriver Set(Phillips, Slotted, Torx, Hex, Nut Driver), Multi-Blade Handle
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
