Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoPCA-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B8077
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $90.300 |
| 5+ | $85.790 |
| 10+ | $81.550 |
| 25+ | $79.100 |
| 50+ | $76.800 |
Price for:Each
Minimum: 1
Multiple: 1
$90.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoPCA-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B8077
Technical Datasheet
Accessory TypeVentilated Protective Cover - 16.94 x 8.44"
Cover TypeVentilated Cover
Cover MaterialAluminum
Cover Color-
For Use WithD-4001 1.75" Utility Chassis
External Depth - Metric430.3mm
External Width - Metric214.4mm
External Height - Metric-
External Depth - Imperial16.94"
External Width - Imperial8.4"
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Ventilated Protective Cover - 16.94 x 8.44"
Cover Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
214.4mm
External Depth - Imperial
16.94"
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Cover Type
Ventilated Cover
Cover Color
-
External Depth - Metric
430.3mm
External Height - Metric
-
External Width - Imperial
8.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
