Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $135.110 |
| 10+ | $127.730 |
| 25+ | $124.040 |
| 50+ | $120.350 |
Price for:Each
Minimum: 5
Multiple: 1
$675.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoPCA-21-S
Newark Part No.90B9199
Technical Datasheet
Accessory TypeSolid Protective Cover
Cover TypeSolid Cover
Cover MaterialAluminum
Cover Color-
For Use WithD-4001 1.75" Utility Chassis
External Depth - Metric430.3mm
External Width - Metric538.2mm
External Height - Metric-
External Depth - Imperial16.94"
External Width - Imperial21.2"
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCA-21-S is a Protective Cover made of aluminium with Etch and clear chromate finish. It is suitable for D-4001 utility chassis.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Protective Cover
Cover Material
Aluminum
For Use With
D-4001 1.75" Utility Chassis
External Width - Metric
538.2mm
External Depth - Imperial
16.94"
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Cover Type
Solid Cover
Cover Color
-
External Depth - Metric
430.3mm
External Height - Metric
-
External Width - Imperial
21.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
