Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-12-20Copy
Newark Part No.51F4091
Product RangeLBS Series Ball Bearing Slide
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $145.040 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,450.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-12-20Copy
Newark Part No.51F4091
Product RangeLBS Series Ball Bearing Slide
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length21"
Bearing StyleBall
Carrying Capacity145lb
Product RangeLBS Series Ball Bearing Slide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
21"
Carrying Capacity
145lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Ball
Product Range
LBS Series Ball Bearing Slide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
