Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoFPA-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F3115
Product RangeD-4001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.810 |
| 5+ | $81.200 |
| 10+ | $66.810 |
| 25+ | $58.870 |
| 50+ | $50.440 |
| 100+ | $49.430 |
| 250+ | $48.420 |
Price for:Each
Minimum: 1
Multiple: 1
$84.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoFPA-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F3115
Product RangeD-4001 Series
Technical Datasheet
Panel TypeFront Panel
Rack U Height-
Panel MaterialAluminum
Body ColorTransparent
For Use WithGeneral Devices D-4001 Utility Chassis
External Height - Metric132.58mm
External Width - Metric482.6mm
External Height - Imperial5.22"
External Width - Imperial19"
Product RangeD-4001 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
General Devices D-4001 Utility Chassis
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Transparent
External Height - Metric
132.58mm
External Height - Imperial
5.22"
Product Range
D-4001 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
