Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4454-19X22Copy
Newark Part No.48F5388
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4454-19X22Copy
Newark Part No.48F5388
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions5.96mm x 25.78mm
I.D. Max2.8mm
I.D. Min1.2mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The PSPT-125-1-WT is a PermaSleeve® Heat Shrinkable Wire Marking Sleeve made of polyolefin with approximate 22 to 16AWG wire for TLS 2200® and TLS-PC Link® thermal transfer portable printers.
- One-sided printable
- Self-extinguishing
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Portable Devices
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5.96mm x 25.78mm
I.D. Min
1.2mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
2.8mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
