Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $714.170 |
| 10+ | $690.280 |
| 25+ | $666.800 |
Price for:Each
Minimum: 5
Multiple: 1
$3,570.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4454-19X20
Newark Part No.48F5260
Technical Datasheet
Rack U Height-
External Width - Metric432mm
External Depth - Metric508mm
For Use WithVent Rack Cabinets
External Width - Imperial17"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-4454-19X20 is a black 19-inch width panel Sliding Shelf with semi-gloss finish. It is ideal to set non-rack-mountable equipment on.
Applications
Industrial
Contents
Sliding shelf, Mounting hardware.
Technical Specifications
Rack U Height
-
External Depth - Metric
508mm
External Width - Imperial
17"
Product Range
-
External Width - Metric
432mm
For Use With
Vent Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
