Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4451
Newark Part No.01F690
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $667.950 |
| 10+ | $631.450 |
| 25+ | $613.200 |
| 50+ | $594.950 |
Price for:Each
Minimum: 5
Multiple: 1
$3,339.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4451
Newark Part No.01F690
Technical Datasheet
Rack U Height-
External Width - Metric483mm
External Depth - Metric483mm
For Use WithVent Rack Cabinets
External Width - Imperial19"
External Depth - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D-4451 is an adjustable Fixed Shelf made of steel with semi-gloss black finish. It is ideal for installing equipment that cannot be rack mounted. Adjusts to multiple mounting depths from 19 to 32-inch and perforated for additional cooling.
- Fits 19" panel width
- 75lbs capacity construction
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
483mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Vent Rack Cabinets
External Depth - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate