Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4080-5
Newark Part No.85K9405
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $363.590 |
| 25+ | $350.830 |
Price for:Each
Minimum: 10
Multiple: 1
$3,635.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-4080-5
Newark Part No.85K9405
Technical Datasheet
Rack U Height-
External Width - Metric711mm
External Depth - Metric762mm
For Use WithVent-Rak Cabinet
External Width - Imperial28"
External Depth - Imperial30"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
762mm
External Width - Imperial
28"
Product Range
-
External Width - Metric
711mm
For Use With
Vent-Rak Cabinet
External Depth - Imperial
30"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate