Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.730 |
| 25+ | $46.890 |
| 50+ | $43.060 |
| 100+ | $35.870 |
Price for:Pack of 4
Minimum: 10
Multiple: 1
$487.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCM5Copy
Newark Part No.26H1967
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.94mm
External Width - Metric59mm
For Use WithCLB-203, CLB-307, CLB-315, LBS-0, LBS-11, LBS-12 Ball Bearing Slides
External Height - Imperial1.73"
External Width - Imperial2.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CM5 is a Mounting Bracket for ball bearing slides, made of hardened cold rolled steel.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
59mm
External Height - Imperial
1.73"
Product Range
-
External Height - Metric
43.94mm
For Use With
CLB-203, CLB-307, CLB-315, LBS-0, LBS-11, LBS-12 Ball Bearing Slides
External Width - Imperial
2.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
