Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $328.680 |
| 25+ | $307.020 |
| 50+ | $293.010 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$3,286.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-307-22Copy
Newark Part No.16F1898
Technical Datasheet
Slide TypeTelescoping
Length22"
Extended Length23"
Bearing StyleBall
Carrying Capacity130lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
23"
Carrying Capacity
130lb
SVHC
No SVHC (25-Jun-2025)
Length
22"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
