Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-305-18-CM7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52F7361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $313.060 |
| 25+ | $244.020 |
| 50+ | $171.360 |
Price for:Pack of 2
Minimum: 10
Multiple: 10
$3,130.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCLB-305-18-CM7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52F7361
Technical Datasheet
Slide TypeTelescoping
Length18"
Extended Length19"
Bearing StyleBall
Carrying Capacity120lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
19"
Carrying Capacity
120lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
