Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-1X17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F3032
Product RangeD-4001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $336.190 |
Price for:Each
Minimum: 5
Multiple: 5
$1,680.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoCHA-1X17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F3032
Product RangeD-4001 Series
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric43.68mm
External Width - Metric482.6mm
External Depth - Metric431.8mm
External Height - Imperial1.72"
External Width - Imperial19"
External Depth - Imperial17"
Product RangeD-4001 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
1.72"
External Depth - Imperial
17"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Height - Metric
43.68mm
External Depth - Metric
431.8mm
External Width - Imperial
19"
Product Range
D-4001 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
