Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-7100-24-CM1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $724.150 |
| 10+ | $699.600 |
| 25+ | $675.050 |
Price for:Each
Minimum: 5
Multiple: 5
$3,620.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-7100-24-CM1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4100
Technical Datasheet
Rack U Height-
External Width - Metric448mm
External Depth - Metric610mm
For Use WithVent Rak Cabinets
External Width - Imperial17.6"
External Depth - Imperial24"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
610mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Vent Rak Cabinets
External Depth - Imperial
24"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
