Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-7100-16-LO-CM1
Newark Part No.56P6921
Product RangeC-7100 Series Ball Bearing Sliding Shelf
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $805.670 |
| 10+ | $273.230 |
| 25+ | $245.000 |
| 50+ | $227.320 |
| 100+ | $220.070 |
| 250+ | $212.020 |
| 500+ | $204.760 |
| 1000+ | $197.510 |
Price for:Each
Minimum: 5
Multiple: 1
$4,028.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-7100-16-LO-CM1
Newark Part No.56P6921
Product RangeC-7100 Series Ball Bearing Sliding Shelf
Technical Datasheet
Rack U Height-
External Width - Metric431.8mm
External Depth - Metric412mm
For Use WithVent Rak Cabinets
External Width - Imperial17"
External Depth - Imperial16.22"
Product RangeC-7100 Series Ball Bearing Sliding Shelf
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
412mm
External Width - Imperial
17"
Product Range
C-7100 Series Ball Bearing Sliding Shelf
External Width - Metric
431.8mm
For Use With
Vent Rak Cabinets
External Depth - Imperial
16.22"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
