Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-4555Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4104
Your Part Number
364 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $92.950 |
| 5+ | $88.990 |
| 10+ | $83.650 |
| 25+ | $80.430 |
| 50+ | $78.920 |
| 100+ | $77.340 |
| 250+ | $75.760 |
Price for:Each
Minimum: 1
Multiple: 1
$92.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-4555Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51F4104
Technical Datasheet
Cable Organizer TypeTwo Point Mount Ribbon Carrier
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-4555 is a Ribbon Cable Carrier made of cold rolled steel with clear zinc commercial plated finish. It is a two point mount Carrier and has quick disconnect hinge pin.
- 29" Maximum extension
Applications
Industrial
Technical Specifications
Cable Organizer Type
Two Point Mount Ribbon Carrier
Product Range
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
