Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $954.110 |
| 10+ | $788.180 |
| 25+ | $694.420 |
| 50+ | $595.910 |
Price for:Pack of 2
Minimum: 5
Multiple: 1
$4,770.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-2-18
Newark Part No.73C4688
Technical Datasheet
Slide TypeNon Pivot
Length18"
Extended Length33"
Bearing StyleSolid
Carrying Capacity90lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Non Pivot
Extended Length
33"
Carrying Capacity
90lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
