Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-120-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97F3078
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $205.960 |
| 10+ | $183.700 |
| 25+ | $135.880 |
| 50+ | $112.390 |
| 100+ | $101.800 |
| 250+ | $99.760 |
| 500+ | $97.730 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$205.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-120-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97F3078
Technical Datasheet
Slide TypeNon Pivot
Length20"
Extended Length21"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-120-RC is a Non Pivot Slide with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide. It has mounting bracket made of cold rolled steel with clear zinc commercial plating finish.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
21"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
20"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
