Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-118-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97F3077
Your Part Number
262 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.330 |
| 10+ | $137.810 |
| 25+ | $126.000 |
| 50+ | $113.080 |
| 100+ | $107.560 |
| 250+ | $105.410 |
| 500+ | $103.260 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$163.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-118-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97F3077
Technical Datasheet
Slide TypeNon Pivot
Length18"
Extended Length19"
Bearing StyleSolid
Carrying Capacity90lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-118-RC is a C-300 Rev C Non-pivoting Slide supports 90lbs load capacity. Load capacity is based on one set of slides at full extension with load (center of gravity) centered between the slides and at midpoint of the slide (chassis section). Load capacities have a 100% (static load) safety factor at full extension. The slides will support more than the stated capacities but are not designed to be operated at capacities greater than those stated.
- Cabinet mount
- Coated with Poxylube dry film lubricant
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
19"
Carrying Capacity
90lb
SVHC
No SVHC (25-Jun-2025)
Length
18"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
