Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-110Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93B6939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $156.570 |
| 25+ | $125.450 |
| 50+ | $106.730 |
| 100+ | $95.720 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,565.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Slide Type
Non Pivot
Extended Length
11"
Carrying Capacity
95lb
SVHC
No SVHC (25-Jun-2025)
Length
10"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
