Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.100 |
| 25+ | $63.890 |
| 50+ | $60.910 |
Price for:Pack of 2
Minimum: 14
Multiple: 1
$995.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217-3Copy
Newark Part No.97F3013
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric35.05mm
External Width - Metric76.2mm
For Use With-000
External Height - Imperial1.38"
External Width - Imperial3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B-217-3 is a Mounting Bracket for solid bearing slides, made of cold rolled steel with clear zinc commercial plating finish.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
76.2mm
External Height - Imperial
1.38"
Product Range
-
External Height - Metric
35.05mm
For Use With
-000
External Width - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
