Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217-1.5
Newark Part No.97F3028
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-217-1.5
Newark Part No.97F3028
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric35.05mm
External Width - Metric-
For Use WithC-300 Series Enclosures
External Height - Imperial1.38"
External Width - Imperial1.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
1.38"
Product Range
-
External Height - Metric
35.05mm
For Use With
C-300 Series Enclosures
External Width - Imperial
1.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate