Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131
Newark Part No.97F3020
Product RangeC-230, CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.670 |
| 25+ | $42.840 |
| 50+ | $40.840 |
Price for:Pack of 2
Minimum: 10
Multiple: 4
$476.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131
Newark Part No.97F3020
Product RangeC-230, CT Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric76.2mm
External Width - Metric39.6mm
For Use WithGeneral Devices CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Height - Imperial3"
External Width - Imperial1.56"
Product RangeC-230, CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
39.6mm
External Height - Imperial
3"
Product Range
C-230, CT Series
External Height - Metric
76.2mm
For Use With
General Devices CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Width - Imperial
1.56"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
