Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131-2
Newark Part No.92B0873
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-131-2
Newark Part No.92B0873
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric76.2mm
External Width - Metric51mm
For Use WithCT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Height - Imperial3"
External Width - Imperial2"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B-131-2 is a Mounting Bracket for Solid Bearing Slides, made of cold rolled steel with clear zinc commercial plating finish.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
51mm
External Height - Imperial
3"
Product Range
-
External Height - Metric
76.2mm
For Use With
CT-230, CTD, CTS, CTRD, CTRS, CTHD, CTHS, CTHRD, CTHRS, C-857 Solid Bearing Slides
External Width - Imperial
2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate