Product Information
Product Overview
RLI-80-C-1-2 is a RLI-80 series non-contact radar level sensor with no-moving parts continuous level transmitter for reliable performance in challenging OEM and industrial tank level applications. This non-contact radar comes standard with 4-20mA and Bluetooth® connectivity for configuration and setup. It provides accurate level measurement in medias with a dielectric constant of 2 or greater. It is constructed chemically by inert PVDF material and designed to withstand IP67 conditions, it withstands the harshest conditions. The 2”NPT mounting provides adaptability to be used in tanks as large as 49.2ft. The RLI-80 is unaffected by changes in physical properties of the application such as pressure, temperature, or vapors. they are widely used in applications such as water & wastewater, food & beverage Process tanks, fuel tank farms, chlorination systems, cooling towers, water purification.
- Input voltage is 24V to 36VDC
- Temperature range is −40°C to +80°C
- Operating pressure is full VAC to 43PSI (3bar)
- Minimum dielectric constant is Er > 2, IP67 protection
- Accuracy is ±0.2 (5mm), frequency is 80GHz
- Intrinsically safe, cULus, CE, ATEX/IECE approved
- Cable length is 30’
- Dead band is 2.95”
- Beam angle is 8°, measurement is Independent of Temperature, Pressure and Moisture Variations
- Mode of media is liquids
Technical Specifications
RLI-80 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate