Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoD2011-SB1-V-VO-C203
Newark Part No.06R2371
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoD2011-SB1-V-VO-C203
Newark Part No.06R2371
Technical Datasheet
Orifice Size3.64"
Operating Pressure Max900psi
Supply Voltage Max12VDC
Connection Size1/4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Orifice Size
3.64"
Supply Voltage Max
12VDC
Product Range
-
Operating Pressure Max
900psi
Connection Size
1/4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate