Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoB2013-V-VO-C203
Newark Part No.45M6109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoB2013-V-VO-C203
Newark Part No.45M6109
Technical Datasheet
Orifice Size3/32"
Operating Pressure Max250psi
Supply Voltage Max-
Connection Size1/8"
Product Range-
SVHCLead
Technical Specifications
Orifice Size
3/32"
Supply Voltage Max
-
Product Range
-
Operating Pressure Max
250psi
Connection Size
1/8"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate