Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.160 |
| 5+ | $313.320 |
| 10+ | $290.620 |
| 25+ | $254.290 |
| 50+ | $227.040 |
| 100+ | $210.390 |
Price for:Each
Minimum: 1
Multiple: 1
$351.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No79999Copy
Newark Part No.92C8795
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max750psi
Housing MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS-1950 series liquid Level Sensor made of 316 stainless steel for high pressure and temperature and high performance applications, the device provides high temperature and pressure capabilities. The materials of construction comply with FDA food contact regulations. The device is exceptionally accurate and rugged for higher temperatures and in pressurized or corrosive liquids, for oils, water and chemicals.
- 18AWG, 24" length, polymeric lead wires electrical termination
- Selectable, normally open or normally closed, by inverting float on unit stem switch operation
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
750psi
Product Range
-
Output Current
-
Housing Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
