Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No70821
Newark Part No.92C8783
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.810 |
| 5+ | $239.750 |
| 10+ | $232.030 |
| 25+ | $224.290 |
Price for:Each
Minimum: 1
Multiple: 1
$257.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No70821
Newark Part No.92C8783
Technical Datasheet
Sensor TypeFlow Switch
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.25GPM (US)
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Housing MaterialBrass
Operating Temperature Min-29°C
Operating Temperature Max93.3°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
70821 is a FS-927 series compact piston type switch ideal for use where space is at a premium. Designed for use with water and oil, this switch is suitable for high volume OEM applications. It is ideal for coolant or lubricant flow monitoring in portable equipment and many other applications with space constraints.
- 0.25GPM flow rate fixed setting
- Brass, stainless steel housing and piston, 316 stainless steel spring
- 1/4" NPT port
- 1000psi (69bar) maximum operating pressure, ±15% set point accuracy
- 20% maximum set point differential
- 20VA SPDT switch
- 18AWG, 24" length, PVC lead wires electrical termination
- Operating temperature range from -29°C to +93.3°C
Technical Specifications
Sensor Type
Flow Switch
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Housing Material
Brass
Operating Temperature Max
93.3°C
Qualification
-
Flow Switch Type
SPST
Flow Rate Max
0.25GPM (US)
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Min
-29°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate