Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No57143
Newark Part No.92C8780
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $252.280 |
Price for:Each
Minimum: 1
Multiple: 1
$252.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No57143
Newark Part No.92C8780
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Sensor Body MaterialBrass
Process Connection Type1/4" NPT
Output Current-
Operating Pressure Max150psi
Housing MaterialBrass
Switch OutputSPST
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57143 is a 150PSI Temperature Level Switch with brass stem and mounting, Buna-N float, SPST (20VA) switch, normally open (reversible) switch operation and 18AWG (24-inch long) polymeric leads electrical termination. This TH800 series switch is a level monitoring and temperature switch in a single unit. It is intermediate in size and has a single-setting temperature sensor at the bottom of its stem. This unit is an ideal for use in oils and water.
- 1/4" NPT male mounting size
- Vertical mounting
- -40 to 230°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Brass
Output Current
-
Housing Material
Brass
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Liquid
Process Connection Type
1/4" NPT
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate