Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3T3F0Copy
Newark Part No.46AM1702
Product RangeWarrick 3T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,516.180 |
| 3+ | $1,445.240 |
| 5+ | $1,400.910 |
| 10+ | $1,347.710 |
| 25+ | $1,321.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,516.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3T3F0Copy
Newark Part No.46AM1702
Product RangeWarrick 3T Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length3ft
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeWarrick 3T Series
SVHCTo Be Advised
Product Overview
3T3F0 is a 3T series general purpose probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3G and other custom configurations
- 1/4" (0.64cm) tapered rod
- 3ft length
- Hastalloy C probe material
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Pressure Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
No. of Probes
1
Probe Length
3ft
Operating Temperature Min
-
Product Range
Warrick 3T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
