Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3R2C0
Newark Part No.26M8079
Product RangeWarrick 3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3R2C0
Newark Part No.26M8079
Product RangeWarrick 3R Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length2ft
Mounting Type1/4" Threaded
Body / Probe Material316 Stainless Steel Probe
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeWarrick 3R Series
SVHCTo Be Advised
Product Overview
3R2C0 is a 3R series Warrick probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3E, 3F, 3G, 3B fittings
- 1/4"(0.64cm) threaded rod
- 316 stainless steel probe material
- 2ft probe length
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Mounting Type
1/4" Threaded
Pressure Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
No. of Probes
1
Probe Length
2ft
Body / Probe Material
316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
