Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3M2A2
Newark Part No.46AM1660
Product RangeWarrick 3M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,226.840 |
| 3+ | $1,169.450 |
| 5+ | $1,133.580 |
| 10+ | $1,090.530 |
| 25+ | $1,069.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,226.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3M2A2
Newark Part No.46AM1660
Product RangeWarrick 3M Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes2
Probe Diameter-
Probe Length1ft
Mounting TypeTri-Clamp
Body / Probe MaterialNylon 66 (Polyamide 66) Body, 316 Stainless Steel Probe
Pressure Rating150psi
Operating Temperature Min-
Operating Temperature Max150°F
Product RangeWarrick 3M Series
SVHCTo Be Advised
Product Overview
3M2A2 is a series 3M food-grade fitting. It is designed for use in food, beverage and pharmaceutical applications where cleanliness is vital. It is engineered for fast removal of fitting to facilitate cleaning and sterilization. Applications include food and beverage, pharmaceutical, and CIP.
- Easy removal for cleaning, CSA-approved, FDA-approved materials
- 316 stainless steel probe material
- Pressure/temperature is 150psig (10.3bar) at 150°F (65°C)
- Number of probes are two
- Tri-clamp body contour (2" size)
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
Tri-Clamp
Pressure Rating
150psi
Operating Temperature Max
150°F
SVHC
To Be Advised
No. of Probes
2
Probe Length
1ft
Body / Probe Material
Nylon 66 (Polyamide 66) Body, 316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
