Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3K1B3AG
Newark Part No.46AM1634
Product RangeWarrick 3K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,764.520 |
| 3+ | $1,697.510 |
| 5+ | $1,664.010 |
| 10+ | $1,630.500 |
| 25+ | $1,574.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,764.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3K1B3AG
Newark Part No.46AM1634
Product RangeWarrick 3K Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes1
Probe Diameter-
Probe Length13"
Mounting Type-
Pressure Rating250psi
Operating Temperature Min-
Operating Temperature Max406°F
Product RangeWarrick 3K Series
SVHCTo Be Advised
Product Overview
3K1B3AG is a series 3K long external mount side chamber fitting. Typical applications include boilers, hydropneumatic tanks, steam generators, pressure vessels, pump operation, low water / high water alarm.
- U.L. File # MP2489, Vol. 1, Sec. 2; CSA approved
- Number of probes: 1
- Cast iron body material
- Pressure/temperature 250psig (17.2bar) at 406°F (200°C) (saturated steam)
- 13" probe length
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
-
Operating Temperature Min
-
Product Range
Warrick 3K Series
No. of Probes
1
Probe Length
13"
Pressure Rating
250psi
Operating Temperature Max
406°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
