Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3J2B1A
Newark Part No.46AM1630
Product RangeWarrick 3J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $839.330 |
| 5+ | $811.810 |
| 10+ | $784.300 |
| 25+ | $724.670 |
| 50+ | $683.390 |
Price for:Each
Minimum: 1
Multiple: 1
$839.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3J2B1A
Newark Part No.46AM1630
Product RangeWarrick 3J Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes2
Probe Diameter0.188"
Probe Length10.25"
Mounting Type1" NPT
Pressure Rating0psi
Operating Temperature Min-
Operating Temperature Max500°F
Product RangeWarrick 3J Series
SVHCTo Be Advised
Product Overview
3J2B1A is a Warrick 3J series electrode fitting. This Warrick fitting is designed for OEM use. It is shipped ready for quick installation. An integrated probe eliminates pre-assembly tasks, and avoid potential vibration-induced loosening when installed with power tools.
- Compact, one-piece probe/body construction, quick install and connect
- 1" NPT mounting size
- 316 stainless steel probe
- 3/16" probe diameter
- Pressure/temperature: 0psig at 500°F
- Cast iron body
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
0.188"
Mounting Type
1" NPT
Operating Temperature Min
-
Product Range
Warrick 3J Series
No. of Probes
2
Probe Length
10.25"
Pressure Rating
0psi
Operating Temperature Max
500°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
