Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3G3E2
Newark Part No.46AM1606
Product RangeWarrick 3G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,224.910 |
| 3+ | $1,167.610 |
| 5+ | $1,131.790 |
| 10+ | $1,088.810 |
| 25+ | $1,067.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,224.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3G3E2
Newark Part No.46AM1606
Product RangeWarrick 3G Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes3
Probe Diameter-
Probe Length-
Mounting Type2" NPT
Body / Probe MaterialPVC Body
Pressure Rating0psi
Operating Temperature Min-
Operating Temperature Max150°F
Product RangeWarrick 3G Series
SVHCTo Be Advised
Product Overview
3G3E2 is a Warrick 3G series electrode fitting designed for OEM use. It is shipped ready for quick installation. The integrated probes eliminate pre-assembly tasks and avoid potential vibration-induced loosening when installed with power tools. It is designed for general-purpose use and is made of PVC to withstand corrosive conditions. It mates with standard flanges on the tops of vessels.
- Compact, one-piece probe/body construction, quick install and connect
- 150°F maximum operating temperature
- PVC body material
- Number of probes: 3
- 2" NPT mounting type
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Mounting Type
2" NPT
Pressure Rating
0psi
Operating Temperature Max
150°F
SVHC
To Be Advised
No. of Probes
3
Probe Length
-
Body / Probe Material
PVC Body
Operating Temperature Min
-
Product Range
Warrick 3G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate