Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3F6ACopy
Newark Part No.46AM1588
Product RangeWarrick 3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,757.370 |
| 3+ | $1,690.640 |
| 5+ | $1,657.270 |
| 10+ | $1,623.900 |
| 25+ | $1,568.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,757.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3F6ACopy
Newark Part No.46AM1588
Product RangeWarrick 3F Series
Technical Datasheet
Sensor / Probe TypeElectrode Fitting
No. of Probes6
Probe Diameter-
Probe Length-
Body / Probe MaterialForged Steel Body
Pressure Rating125psi
Operating Temperature Min-
Operating Temperature Max323°F
Product RangeWarrick 3F Series
SVHCTo Be Advised
Product Overview
3F6A is a Warrick 3F series electrode fitting designed for OEM use. It is shipped ready for quick installation. The integrated probes eliminate pre-assembly tasks and avoid potential vibration-induced loosening when installed with power tools. It is designed for general-purpose service. It mates with standard pipe flanges coupled to the top of the vessel.
- Compact, one-piece probe/body construction, quick install and connect
- 125psi pressure rating
- Maximum operating temperature is 323°F
- Number of probes: 6
- Forged steel body material
- 3" nominal pipe flange size
- CSA approved
Technical Specifications
Sensor / Probe Type
Electrode Fitting
Probe Diameter
-
Body / Probe Material
Forged Steel Body
Operating Temperature Min
-
Product Range
Warrick 3F Series
No. of Probes
6
Probe Length
-
Pressure Rating
125psi
Operating Temperature Max
323°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
