Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No3100B150PG08B000
Newark Part No.46AM1711
Product Range3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $547.980 |
| 5+ | $530.010 |
| 10+ | $512.050 |
| 25+ | $473.120 |
| 50+ | $446.170 |
Price for:Each
Minimum: 1
Multiple: 1
$547.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3100B150PG08B000
Newark Part No.46AM1711
Product Range3100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max150psi
Pressure Port Size1/8"
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output Type4mA to 20mA
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3100 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/8"
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT Male
Operating Pressure Max
150psi
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
3100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
