Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 30288Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92C8766 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $499.170 |
| 5+ | $470.700 |
| 10+ | $449.490 |
| 25+ | $423.150 |
| 50+ | $395.300 |
Price for:Each
Minimum: 1
Multiple: 1
$499.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 30288Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 92C8766 |
| Technical Datasheet | |
| Sensor Body Material | Brass |
| Output Current | - |
| Operating Pressure Max | 150psi |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 30288 is a Liquid Level Sensor solves the problem of point level sensing in tanks with inaccessible tops or bottoms or at intermediate locations in larger tanks. Operation is positive and dependable. The float pivots with changing liquid level, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. Installation is through the tank side at the detection point. Polymeric lead wires. Operating temperature for water is 180°F (82.2°C) and for oil -40 to 250°F (-40 to 121°C).
- Brass stem and mounting
- Buna N float
Applications
Industrial
Technical Specifications
| Sensor Body Material | Brass |
|---|---|
| Operating Pressure Max | 150psi |
| SVHC | No SVHC (21-Jan-2025) |
| Output Current | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
