Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No27A1D0
Newark Part No.47M0017
Product Range27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No27A1D0
Newark Part No.47M0017
Product Range27 Series
Technical Datasheet
Coil Voltage120VAC
Contact ConfigurationSPDT
Product Range27 Series
Relay MountingDIN Rail, Panel
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 27A1D0 is an intrinsically Safe Relay with 1NO and 1NC (1-form-C) contact and screw type connection. This series-27 relay is UL approved for use in Class I, Groups A, B, C, D, class-II, groups E, F, G and class-III hazardous locations. SPDT output contacts. UL pilot duty rated.
- Factory set direct/inverse mode of operation
- Solid-state reliability
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
120VAC
Product Range
27 Series
Contact Current
8A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate