| Quantity | Price |
|---|---|
| 1+ | $417.880 |
| 10+ | $388.030 |
| 25+ | $374.250 |
| 50+ | $360.480 |
| 100+ | $344.400 |
Product Information
Product Overview
27058 is a FS-200 series flow switch. It offers accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep the pressure drop low. This switch is ideal for the detection of improper flow rates in high-volume lubrication, cooling or process systems. Applications include protecting bearings or gears (oil separators, fuel systems, pumps, compressors, presses), electronics or machinery (heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters), process systems (water filtration and reverse osmosis, chlorinators, de-icers, sterilizers, evaporators).
- Bronze primary construction (housing) material
- 8GPM flow setting
- 1" NPT port size
- 400psig (27.6bar) at 100°F (37.8°C) operating, 800psig (55.2bar) at 100°F (37.8°C) proof pressure
- Operating temperature range from -20°F to +300°F (-29°C to +148.9°C)
- 1% maximum deviation repeatability
- Set point accuracy is ±10%
- Set point differential is 15% maximum
- U.L. recognized: file no. E31926
Technical Specifications
SPDT
10
400psi
-
-
Water / Oil
NPT
Bronze
148.9°C
-
5.01
-
-
-
-
1"
-
-29°C
FS-200 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate