New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Switches
                                                                                                    Print Page

                                                                                                    27051

                                                                                                    Flow Sensor, FS-200 Series, Straight-Through Flow Path, 0.5 gpm, 1˝ NPT, 27.6 bar

                                                                                                    GEMS SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEMS SENSORS 27051
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No27051
                                                                                                    Newark Part No.02H3134
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$444.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $444.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEMS SENSORS
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No27051
                                                                                                    Newark Part No.02H3134
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Switch TypeSPDT
                                                                                                    Flow Rate Min-
                                                                                                    Flow Rate Max0.5GPM (US)
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max27.6bar
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Contact Rating-
                                                                                                    Switching Voltage AC Max-
                                                                                                    Switching Voltage DC Max-
                                                                                                    Media TypeLiquid
                                                                                                    Process Connection Size1"
                                                                                                    Process Connection TypeNPT Female
                                                                                                    Pipe Size-
                                                                                                    Housing MaterialBronze
                                                                                                    Operating Temperature Min-20°F
                                                                                                    Operating Temperature Max300°F
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    27051 is a FS-200 series adjustable switch with accurate flow detection, 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. This switch is ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. This switch offers the same accuracy and are as rugged as this with fixed settings, but provide one additional feature external adjustability. With this versatile switch user choice of flow settings is diverse within a given range. An ordinary, flat-blade screwdriver is all that’s required for the actuation adjustment.

                                                                                                    • 0.5 to 100GPM fixed flow rate settings, 1 to 11.5 port size NPT
                                                                                                    • 1 to 15GPM adjustable flow rate settings, 400psig at 37.8°C operating pressure rating
                                                                                                    • 1 to 2" NPT port size, bronze primary construction material
                                                                                                    • Bronze, PTFE®, 316 stainless steel, viton, ceramic wetted materials
                                                                                                    • 400psig (27.6bar) at 100°F (37.8°C) operating pressure rating
                                                                                                    • ±10% set point accuracy, 0.50GPM flow setting
                                                                                                    • 20VA SPDT switch
                                                                                                    • 24" long, 18AWG, polymeric leads electrical termination
                                                                                                    • Operating temperature range from -29 to 148.9°C

                                                                                                    Technical Specifications

                                                                                                    Flow Switch Type

                                                                                                    SPDT

                                                                                                    Flow Rate Max

                                                                                                    0.5GPM (US)

                                                                                                    Operating Pressure Max

                                                                                                    27.6bar

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Switching Voltage AC Max

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Process Connection Type

                                                                                                    NPT Female

                                                                                                    Housing Material

                                                                                                    Bronze

                                                                                                    Operating Temperature Max

                                                                                                    300°F

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Flow Rate Min

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Contact Rating

                                                                                                    -

                                                                                                    Switching Voltage DC Max

                                                                                                    -

                                                                                                    Process Connection Size

                                                                                                    1"

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.