Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No26927
Newark Part No.02H3111
Product RangeFS-925 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,054.450 |
| 5+ | $937.810 |
| 10+ | $825.830 |
| 25+ | $760.510 |
| 50+ | $681.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26927
Newark Part No.02H3111
Product RangeFS-925 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min5psi
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeAir, Liquid, Gas
Process Connection Size1/4-18
Process Connection TypeNPT
Pipe Size-
Housing Material316 Stainless Steel
Operating Temperature Min-29°C
Operating Temperature Max148.9°C
Product RangeFS-925 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
1
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Air, Liquid, Gas
Process Connection Type
NPT
Housing Material
316 Stainless Steel
Operating Temperature Max
148.9°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
5psi
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4-18
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
FS-925 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate