Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No226100Copy
Newark Part No.06R2343
Technical Datasheet
Flow Rate Min1.5l/min
Flow Rate Max15l/min
Supply Voltage Min5V
Supply Voltage Max24V
Sensor Output TypeNPN
Product Range-
SVHCTo Be Advised
Technical Specifications
Flow Rate Min
1.5l/min
Supply Voltage Min
5V
Sensor Output Type
NPN
SVHC
To Be Advised
Flow Rate Max
15l/min
Supply Voltage Max
24V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
