
| Quantity | Price |
|---|---|
| 1+ | $1,019.080 |
| 3+ | $971.400 |
| 5+ | $941.610 |
| 10+ | $905.850 |
| 25+ | $887.970 |
Product Information
Product Overview
2091250PG2M11T1 is a Model 209 OEM pressure transducer. It is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications. The Model 209 is designed and built to withstand demanding applications. The industrial construction, with an optional positive overpressure stop, enables the sensor to withstand overpressure conditions up to 16X the rated range. Applications include industrial OEM equipment, hydraulic systems, compressor control, HVAC/R equipment, and industrial engines.
- Operates over a wide temperature band, compatible w/ a variety of gases and liquids
- Operates on low-cost unregulated DC power, highly configurable design
- Suitable for high shock and vibration applications, no seals or O-rings to cause leakage
- No brazed joints susceptible to corrosion problems
- 0 to 250PSI pressure range, gauge pressure type
- 1/4” NPT male pressure fitting
- 4-20mA output
- Temperature range from -40 to + 185°F (-40 to +85°C)
- Response time is 5 milliseconds
- 0.5% FS/1 YR long term stability
Technical Specifications
Gauge
0psi
1/4"
9VDC
Gas, Liquid
Analog - 4mA to 20mA
-40°C
209 Series
NPT Male
250psi
Cable
30VDC
-
-
85°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
